



09300160801 | |
|---|---|
DigiKey Part Number | 1195-6709-ND |
Manufacturer | |
Manufacturer Product Number | 09300160801 |
Description | CONN HOOD BOTTOM ENTRY SZ16B |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Bottom Entry 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300160801 Models |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer HARTING | Size / Dimension 3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 16B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 728,00000 Kč | 728,00 Kč |
| 10 | 618,76900 Kč | 6 187,69 Kč |
| 25 | 580,04040 Kč | 14 501,01 Kč |
| 50 | 552,36920 Kč | 27 618,46 Kč |
| 100 | 526,02510 Kč | 52 602,51 Kč |
| 250 | 493,13216 Kč | 123 283,04 Kč |
| Unit Price without VAT: | 728,00000 Kč |
|---|---|
| Unit Price with VAT: | 880,88000 Kč |























