Base - Panel Mount Connector Bottom Entry 16B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Panel Mount Connector Bottom Entry 16B IP65 - Dust Tight, Water Resistant
09300160306YYC
Industrial Transformation Begins Here... - Han-Modular®

09300160306

DigiKey Part Number
1195-1929-ND
Manufacturer
Manufacturer Product Number
09300160306
Description
CONN BASE BOTTOM ENTRY SZ16B
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry 16B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
09300160306 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
4.449" L x 1.709" W x 1.138" H (113.00mm x 43.40mm x 28.90mm)
Manufacturer
HARTING
Housing Color
Gray
Series
Features
Cover
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum, Die Cast
Connector Type
Base - Panel Mount
Housing Finish
Powder Coated
Style
Bottom Entry
Operating Temperature
-40°C ~ 125°C
Size
16B
Base Product Number
Lock Location
Locking Clip (1) on Base Bottom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 90
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1935,04000 Kč935,04 Kč
10794,64800 Kč7 946,48 Kč
25744,91680 Kč18 622,92 Kč
50709,38800 Kč35 469,40 Kč
100675,56450 Kč67 556,45 Kč
250633,32320 Kč158 330,80 Kč
Manufacturers Standard Package
Unit Price without VAT:935,04000 Kč
Unit Price with VAT:1 131,39840 Kč