



09110006213 | |
|---|---|
DigiKey Part Number | 1195-4354-ND |
Manufacturer | |
Manufacturer Product Number | 09110006213 |
Description | CONTACT H.D. AXL SCRW SKT 2-4AWG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contact Axial Screw Socket 2-4 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09110006213 Models |
Category | Pin or Socket Socket |
Manufacturer HARTING | Contact Termination Axial Screw |
Series | Wire Gauge 2-4 AWG |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Contact Finish Thickness 118.1µin (3.00µm) |
Type Machined | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 399,17000 Kč | 399,17 Kč |
| 10 | 339,16000 Kč | 3 391,60 Kč |
| 30 | 313,85700 Kč | 9 415,71 Kč |
| 50 | 302,74500 Kč | 15 137,25 Kč |
| 100 | 288,30460 Kč | 28 830,46 Kč |
| 250 | 270,26944 Kč | 67 567,36 Kč |
| 500 | 257,38382 Kč | 128 691,91 Kč |
| Unit Price without VAT: | 399,17000 Kč |
|---|---|
| Unit Price with VAT: | 482,99570 Kč |













