




09140013131 | |
|---|---|
DigiKey Part Number | 1195-4411-ND |
Manufacturer | |
Manufacturer Product Number | 09140013131 |
Description | MODULE FEMALE 1POS CRIMP/SCREW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts Gray 1 Position Crimp; Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09140013131 Models |
Category | Termination Style Crimp; Screw |
Manufacturer HARTING | Voltage Rating 830V |
Series | Current Rating (Amps) 100A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Color Gray |
Connector Type Module without Contacts | Housing Material Polycarbonate (PC) |
Gender Female | Material Flammability Rating UL94 V-0 |
Number of Positions 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,73000 Kč | 225,73 Kč |
| 10 | 191,85900 Kč | 1 918,59 Kč |
| 26 | 179,33923 Kč | 4 662,82 Kč |
| 50 | 171,24700 Kč | 8 562,35 Kč |
| 100 | 163,07260 Kč | 16 307,26 Kč |
| 250 | 152,86880 Kč | 38 217,20 Kč |
| 500 | 145,57830 Kč | 72 789,15 Kč |
| 1 000 | 138,63825 Kč | 138 638,25 Kč |
| Unit Price without VAT: | 225,73000 Kč |
|---|---|
| Unit Price with VAT: | 273,13330 Kč |



















