Contact Crimp Socket 8 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Crimp Socket 8 AWG Silver
09110006214
09110006214

09110006214

DigiKey Part Number
1195-4355-ND
Manufacturer
Manufacturer Product Number
09110006214
Description
CONTACT H.D. CRIMP SOCKET 8AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 8 AWG Silver
Datasheet
 Datasheet
EDA/CAD Models
09110006214 Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
HARTING
Contact Termination
Crimp
Series
Wire Gauge
8 AWG
Packaging
Bulk
Contact Finish
Silver
Part Status
Active
Contact Finish Thickness
118.1µin (3.00µm)
Type
Machined
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1390,35000 Kč390,35 Kč
10331,70500 Kč3 317,05 Kč
30306,96267 Kč9 208,88 Kč
50296,10120 Kč14 805,06 Kč
100281,97370 Kč28 197,37 Kč
250264,33376 Kč66 083,44 Kč
500251,73116 Kč125 865,58 Kč
Manufacturers Standard Package
Unit Price without VAT:390,35000 Kč
Unit Price with VAT:472,32350 Kč