Contact Crimp Pin 8 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Crimp Pin 8 AWG Silver
09110006114
09110006114

09110006114

DigiKey Part Number
1195-4341-ND
Manufacturer
Manufacturer Product Number
09110006114
Description
CONTACT H.D. CRIMP PIN 8AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 8 AWG Silver
Datasheet
 Datasheet
EDA/CAD Models
09110006114 Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Pin
Manufacturer
HARTING
Contact Termination
Crimp
Series
Wire Gauge
8 AWG
Packaging
Bulk
Contact Finish
Silver
Part Status
Active
Contact Finish Thickness
118.1µin (3.00µm)
Type
Machined
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 297
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1285,15000 Kč285,15 Kč
10242,38000 Kč2 423,80 Kč
30224,29367 Kč6 728,81 Kč
50216,35080 Kč10 817,54 Kč
100206,02610 Kč20 602,61 Kč
250193,13540 Kč48 283,85 Kč
500183,92568 Kč91 962,84 Kč
1 000175,15860 Kč175 158,60 Kč
Manufacturers Standard Package
Unit Price without VAT:285,15000 Kč
Unit Price with VAT:345,03150 Kč