




09140023051 | |
|---|---|
DigiKey Part Number | 1195-1487-ND |
Manufacturer | |
Manufacturer Product Number | 09140023051 |
Description | MODULE MALE 2POS CRIMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts Gray 2 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09140023051 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Male | |
Number of Positions | 2 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 600V | |
Current Rating (Amps) | 100A | |
Contact Type | Han-Modular® | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,87000 Kč | 354,87 Kč |
| 10 | 301,59400 Kč | 3 015,94 Kč |
| 25 | 282,70880 Kč | 7 067,72 Kč |
| 50 | 269,21120 Kč | 13 460,56 Kč |
| 100 | 256,36670 Kč | 25 636,67 Kč |
| 250 | 240,32884 Kč | 60 082,21 Kč |
| 500 | 228,87064 Kč | 114 435,32 Kč |
| Unit Price without VAT: | 354,87000 Kč |
|---|---|
| Unit Price with VAT: | 429,39270 Kč |












