
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 25mm² | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 446,84000 Kč | 446,84 Kč |
| 10 | 379,83300 Kč | 3 798,33 Kč |
| 30 | 351,48567 Kč | 10 544,57 Kč |
| 50 | 339,04640 Kč | 16 952,32 Kč |
| 100 | 322,87150 Kč | 32 287,15 Kč |
| 250 | 302,67692 Kč | 75 669,23 Kč |
| 500 | 288,25004 Kč | 144 125,02 Kč |
| Unit Price without VAT: | 446,84000 Kč |
|---|---|
| Unit Price with VAT: | 540,67640 Kč |


