
09990000851 | |
|---|---|
DigiKey Part Number | 1195-6825-ND |
Manufacturer | |
Manufacturer Product Number | 09990000851 |
Description | HAND HYDRAULIC CRIMP TOOL 60KN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Heavy Duty Contacts |
Datasheet | Datasheet |
EDA/CAD Models | 09990000851 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Hydraulic | |
Tool Type | Hand Crimper | |
Tool Type Feature | Without Die Set | |
For Use With/Related Products | Heavy Duty Contacts | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97 514,29000 Kč | 97 514,29 Kč |
| Unit Price without VAT: | 97 514,29000 Kč |
|---|---|
| Unit Price with VAT: | 117 992,29090 Kč |




