Tool Die Set For Heavy Duty Contacts, 25mm²
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09990000854

DigiKey Part Number
1195-6828-ND
Manufacturer
Manufacturer Product Number
09990000854
Description
HYDRAULIC CRIMP TOOL 60KN CRIMP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Tool Die Set For Heavy Duty Contacts, 25mm²
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Tool Type
Die Set
For Use With/Related Products
Heavy Duty Contacts, 25mm²
Specifications
-
Compatible Tools
09990000851
Cable Group
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 594,63000 Kč6 594,63 Kč
56 112,77000 Kč30 563,85 Kč
105 916,43800 Kč59 164,38 Kč
255 666,83960 Kč141 670,99 Kč
Manufacturers Standard Package
Unit Price without VAT:6 594,63000 Kč
Unit Price with VAT:7 979,50230 Kč