
09110006139 | |
|---|---|
DigiKey Part Number | 09110006139-ND |
Manufacturer | |
Manufacturer Product Number | 09110006139 |
Description | CONTACT H.D. CRIMP PIN 3AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 3 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09110006139 Models |
Category | Pin or Socket Pin |
Manufacturer HARTING | Contact Termination Crimp |
Series | Wire Gauge 3 AWG |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Contact Finish Thickness 118.1µin (3.00µm) |
Type Machined | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 168,25000 Kč | 2 168,25 Kč |
| 10 | 1 843,16200 Kč | 18 431,62 Kč |
| 25 | 1 727,85840 Kč | 43 196,46 Kč |
| 50 | 1 645,48720 Kč | 82 274,36 Kč |
| 100 | 1 567,06810 Kč | 156 706,81 Kč |
| Unit Price without VAT: | 2 168,25000 Kč |
|---|---|
| Unit Price with VAT: | 2 623,58250 Kč |







