Contact Crimp Socket 35mm² Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09112006235

DigiKey Part Number
1195-09112006235-ND
Manufacturer
Manufacturer Product Number
09112006235
Description
100A FEMALE CRIMP CONTACT 35MM (
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 35mm² Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Machined
Manufacturer
HARTING
Pin or Socket
Socket
Series
Contact Termination
Crimp
Packaging
Bulk
Wire Gauge
35mm²
Part Status
Active
Contact Finish
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1545,74000 Kč545,74 Kč
10463,74100 Kč4 637,41 Kč
30429,15000 Kč12 874,50 Kč
50413,96300 Kč20 698,15 Kč
100394,21650 Kč39 421,65 Kč
250369,56228 Kč92 390,57 Kč
500351,94790 Kč175 973,95 Kč
Manufacturers Standard Package
Unit Price without VAT:545,74000 Kč
Unit Price with VAT:660,34540 Kč