




19411060522 | |
|---|---|
DigiKey Part Number | 1195-3180-ND |
Manufacturer | |
Manufacturer Product Number | 19411060522 |
Description | CONN HOOD SIDE ENTRY SZ6B M32 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19411060522 Models |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer HARTING | Thread Size M32 |
Series | Size / Dimension 2.402" L x 2.244" W x 2.693" H (61.00mm x 57.00mm x 68.40mm) |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Polyamide (PA), Nylon, Glass Filled |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 6B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 606,21000 Kč | 606,21 Kč |
| 10 | 515,14400 Kč | 5 151,44 Kč |
| 25 | 482,88680 Kč | 12 072,17 Kč |
| 50 | 459,84780 Kč | 22 992,39 Kč |
| 100 | 437,91540 Kč | 43 791,54 Kč |
| 250 | 410,52852 Kč | 102 632,13 Kč |
| 500 | 390,96512 Kč | 195 482,56 Kč |
| Unit Price without VAT: | 606,21000 Kč |
|---|---|
| Unit Price with VAT: | 733,51410 Kč |































