



19000005096 | |
|---|---|
DigiKey Part Number | 1195-3039-ND |
Manufacturer | |
Manufacturer Product Number | 19000005096 |
Description | CABLE GLAND 18.01-25MM M32 BRASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass M32 |
Datasheet | Datasheet |
EDA/CAD Models | 19000005096 Models |
Category | Outside Cable Diameter (Max) 0.984" (25.00mm) |
Manufacturer HARTING | Thread Size M32 |
Series | Material Brass |
Packaging Bag | Includes Clamping Ring |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Type Cable Gland | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Min) 0.709" (18.01mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 557,08000 Kč | 557,08 Kč |
| 10 | 473,37900 Kč | 4 733,79 Kč |
| 30 | 438,06033 Kč | 13 141,81 Kč |
| 50 | 422,55960 Kč | 21 127,98 Kč |
| 100 | 402,40360 Kč | 40 240,36 Kč |
| 250 | 377,23664 Kč | 94 309,16 Kč |
| 500 | 359,25856 Kč | 179 629,28 Kč |
| Unit Price without VAT: | 557,08000 Kč |
|---|---|
| Unit Price with VAT: | 674,06680 Kč |






















