Hood Connector Top Entry M32 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Top Entry M32 IP65 - Dust Tight, Water Resistant
19140010402
19140010402
Industrial Transformation Begins Here... - Han-Modular®

19140010402

DigiKey Part Number
1195-3054-ND
Manufacturer
Manufacturer Product Number
19140010402
Description
CONN HOOD TOP ENTRY M32
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M32 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19140010402 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M32
Manufacturer
HARTING
Size / Dimension
1.890" L x 1.331" W x 1.831" H (48.00mm x 33.80mm x 46.50mm)
Series
Ingress Protection
IP65 - Dust Tight, Water Resistant
Packaging
Bulk
Housing Material
Zinc, Die Cast
Part Status
Active
Housing Finish
Nickel
Connector Type
Hood
Operating Temperature
-40°C ~ 125°C
Style
Top Entry
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 271
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1598,23000 Kč598,23 Kč
10508,38300 Kč5 083,83 Kč
25476,55400 Kč11 913,85 Kč
50453,81300 Kč22 690,65 Kč
100432,16820 Kč43 216,82 Kč
250405,14296 Kč101 285,74 Kč
500385,83238 Kč192 916,19 Kč
Manufacturers Standard Package
Unit Price without VAT:598,23000 Kč
Unit Price with VAT:723,85830 Kč