Contact Crimp Socket 12 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Crimp Socket 12 AWG Silver
09320006207
09320006207

09320006207

DigiKey Part Number
1195-1981-ND
Manufacturer
Manufacturer Product Number
09320006207
Description
CONTACT H.D. CRIMP SOCKET 12AWG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 12 AWG Silver
Datasheet
 Datasheet
EDA/CAD Models
09320006207 Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
HARTING
Contact Termination
Crimp
Series
Wire Gauge
12 AWG
Packaging
Bulk
Contact Finish
Silver
Part Status
Active
Contact Finish Thickness
118.1µin (3.00µm)
Type
Machined
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 552
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1100,79000 Kč100,79 Kč
1085,56700 Kč855,67 Kč
2580,20400 Kč2 005,10 Kč
5076,36980 Kč3 818,49 Kč
10072,72030 Kč7 272,03 Kč
25068,16792 Kč17 041,98 Kč
50064,91532 Kč32 457,66 Kč
1 00061,81895 Kč61 818,95 Kč
2 50057,95263 Kč144 881,58 Kč
Manufacturers Standard Package
Unit Price without VAT:100,79000 Kč
Unit Price with VAT:121,95590 Kč