



09380363101 | |
|---|---|
DigiKey Part Number | 1195-09380363101-ND |
Manufacturer | |
Manufacturer Product Number | 09380363101 |
Description | HAN K 9/9/18 FEMALE CRIMP INSERT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 36+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09380363101 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 830V |
Series | Current Rating (Amps) 16A, 40A |
Packaging Bulk | Contact Type Han® |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Insert without Contacts | Color Gray |
Gender Female | Housing Material Polycarbonate (PC) |
Number of Positions 36+Ground | Material Flammability Rating UL94 V-0 |
Size 16B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 326,02000 Kč | 1 326,02 Kč |
| 10 | 1 127,11000 Kč | 11 271,10 Kč |
| 25 | 1 056,56880 Kč | 26 414,22 Kč |
| 50 | 1 006,18640 Kč | 50 309,32 Kč |
| 100 | 958,21850 Kč | 95 821,85 Kč |
| Unit Price without VAT: | 1 326,02000 Kč |
|---|---|
| Unit Price with VAT: | 1 604,48420 Kč |















