
09120033152 | |
|---|---|
DigiKey Part Number | 1195-09120033152-ND |
Manufacturer | |
Manufacturer Product Number | 09120033152 |
Description | HAN Q3/0-F-CRIMP HV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 3 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09120033152 Models |
Category | Size A3 |
Manufacturer HARTING | Termination Style Crimp |
Series | Voltage Rating 830V |
Packaging Bulk | Current Rating (Amps) 40A |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Insert | Color Gray |
Gender Female | Housing Material Polycarbonate (PC) |
Number of Positions 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 411,35000 Kč | 411,35 Kč |
| 10 | 349,57500 Kč | 3 495,75 Kč |
| 30 | 323,49533 Kč | 9 704,86 Kč |
| 50 | 312,04280 Kč | 15 602,14 Kč |
| 100 | 297,15530 Kč | 29 715,53 Kč |
| 250 | 278,56788 Kč | 69 641,97 Kč |
| 500 | 265,28706 Kč | 132 643,53 Kč |
| Unit Price without VAT: | 411,35000 Kč |
|---|---|
| Unit Price with VAT: | 497,73350 Kč |


















