



19200031445 | |
|---|---|
DigiKey Part Number | 1195-4069-ND |
Manufacturer | |
Manufacturer Product Number | 19200031445 |
Description | CONN HOOD TOP SZ3A M25 IP44 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 3A IP44 |
Datasheet | Datasheet |
EDA/CAD Models | 19200031445 Models |
Category | Thread Size M25 |
Manufacturer HARTING | Size / Dimension 1.063" L x 1.102" W x 2.354" H (27.00mm x 28.00mm x 59.80mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP44 |
Part Status Active | Housing Material Zinc Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 3A | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,40000 Kč | 210,40 Kč |
| 10 | 178,75600 Kč | 1 787,56 Kč |
| 30 | 165,40833 Kč | 4 962,25 Kč |
| 50 | 159,55120 Kč | 7 977,56 Kč |
| 100 | 151,93730 Kč | 15 193,73 Kč |
| 250 | 142,42776 Kč | 35 606,94 Kč |
| 500 | 135,63574 Kč | 67 817,87 Kč |
| 1 000 | 129,16899 Kč | 129 168,99 Kč |
| Unit Price without VAT: | 210,40000 Kč |
|---|---|
| Unit Price with VAT: | 254,58400 Kč |






























