Female Insert without Contacts Gray 5 Position Push In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09120055101

DigiKey Part Number
1195-09120055101-ND
Manufacturer
Manufacturer Product Number
09120055101
Description
HAN Q 5/0 PUSH-IN FEMALE INSERT
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Female Insert without Contacts Gray 5 Position Push In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Push In
Manufacturer
HARTING
Voltage Rating
400V
Series
Current Rating (Amps)
16A
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Color
Gray
Connector Type
Insert without Contacts
Housing Material
Polycarbonate (PC)
Gender
Female
Contact Material
Copper Alloy
Number of Positions
5
Contact Finish
Silver
Size
A3
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1413,66000 Kč413,66 Kč
10351,57000 Kč3 515,70 Kč
25329,55960 Kč8 238,99 Kč
50313,82780 Kč15 691,39 Kč
100298,85610 Kč29 885,61 Kč
250280,16204 Kč70 040,51 Kč
500266,80688 Kč133 403,44 Kč
Manufacturers Standard Package
Unit Price without VAT:413,66000 Kč
Unit Price with VAT:500,52860 Kč