



19200031252 | |
|---|---|
DigiKey Part Number | 1195-3066-ND |
Manufacturer | |
Manufacturer Product Number | 19200031252 |
Description | CONN BASE SIDE SZ3A M20 IP44 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount 90° Connector Side Entry M20 3A IP44 |
Datasheet | Datasheet |
EDA/CAD Models | 19200031252 Models |
Category | Thread Size M20 |
Manufacturer HARTING | Size / Dimension 1.102" L x 1.575" W x 1.071" H (28.00mm x 40.00mm x 27.20mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP44 |
Part Status Active | Housing Material Zinc, Die Cast |
Connector Type Base - Panel Mount 90° | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 3A | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,93000 Kč | 330,93 Kč |
| 10 | 281,18400 Kč | 2 811,84 Kč |
| 30 | 260,20033 Kč | 7 806,01 Kč |
| 50 | 250,98900 Kč | 12 549,45 Kč |
| 100 | 239,01180 Kč | 23 901,18 Kč |
| 250 | 224,05872 Kč | 56 014,68 Kč |
| 500 | 213,37706 Kč | 106 688,53 Kč |
| 1 000 | 203,20689 Kč | 203 206,89 Kč |
| Unit Price without VAT: | 330,93000 Kč |
|---|---|
| Unit Price with VAT: | 400,42530 Kč |





























