



09120123004 | |
|---|---|
DigiKey Part Number | 1195-4091-ND |
Manufacturer | |
Manufacturer Product Number | 09120123004 |
Description | INSERT HAN 12/0 MALE 1,5MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts Gray 12+0+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09120123004 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 400V |
Series | Current Rating (Amps) 10A |
Packaging Bulk | Contact Type Han® D |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Insert without Contacts | Color Gray |
Gender Male | Housing Material Polycarbonate (PC) |
Number of Positions 12+0+Ground | Material Flammability Rating UL94 V-0 |
Size 3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,50000 Kč | 334,50 Kč |
| 10 | 284,25000 Kč | 2 842,50 Kč |
| 30 | 263,03500 Kč | 7 891,05 Kč |
| 50 | 253,72300 Kč | 12 686,15 Kč |
| 100 | 241,61560 Kč | 24 161,56 Kč |
| 250 | 226,50040 Kč | 56 625,10 Kč |
| 500 | 215,70070 Kč | 107 850,35 Kč |
| 1 000 | 205,42070 Kč | 205 420,70 Kč |
| Unit Price without VAT: | 334,50000 Kč |
|---|---|
| Unit Price with VAT: | 404,74500 Kč |


















