



19200030227 | |
|---|---|
DigiKey Part Number | 1195-5332-ND |
Manufacturer | |
Manufacturer Product Number | 19200030227 |
Description | CONN BASE SIDE ENTRY SZ3A M20 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount 90° Connector Side Entry M20 3A IP44 |
Datasheet | Datasheet |
EDA/CAD Models | 19200030227 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Thread Size M20 |
Series | Size / Dimension 1.102" L x 1.575" W x 1.055" H (28.00mm x 40.00mm x 26.80mm) |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP44 |
Connector Type Base - Panel Mount 90° | Housing Material Polycarbonate (PC) |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,69000 Kč | 220,69 Kč |
| 10 | 187,61700 Kč | 1 876,17 Kč |
| 30 | 173,61133 Kč | 5 208,34 Kč |
| 50 | 167,46320 Kč | 8 373,16 Kč |
| 100 | 159,46930 Kč | 15 946,93 Kč |
| 250 | 149,48896 Kč | 37 372,24 Kč |
| 500 | 142,36056 Kč | 71 180,28 Kč |
| 1 000 | 135,57380 Kč | 135 573,80 Kč |
| Unit Price without VAT: | 220,69000 Kč |
|---|---|
| Unit Price with VAT: | 267,03490 Kč |




























