Male Insert without Contacts Gray 4+0+Ground Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Insert without Contacts Gray 4+0+Ground Position Crimp
09120043051
09120043051

09120043051

DigiKey Part Number
1195-4089-ND
Manufacturer
Manufacturer Product Number
09120043051
Description
HAN Q4/0 -M- CRIMP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Male Insert without Contacts Gray 4+0+Ground Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
09120043051 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp
Manufacturer
HARTING
Voltage Rating
830V
Series
Current Rating (Amps)
40A
Packaging
Bulk
Contact Type
Han® C
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Connector Type
Insert without Contacts
Color
Gray
Gender
Male
Housing Material
Polycarbonate (PC)
Number of Positions
4+0+Ground
Material Flammability Rating
UL94 V-0
Size
3A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 303
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1294,81000 Kč294,81 Kč
10250,59000 Kč2 505,90 Kč
30231,88800 Kč6 956,64 Kč
50223,67900 Kč11 183,95 Kč
100213,00580 Kč21 300,58 Kč
250199,67756 Kč49 919,39 Kč
500190,15830 Kč95 079,15 Kč
1 000181,09431 Kč181 094,31 Kč
Manufacturers Standard Package
Unit Price without VAT:294,81000 Kč
Unit Price with VAT:356,72010 Kč