



09120043151 | |
|---|---|
DigiKey Part Number | 1195-4090-ND |
Manufacturer | |
Manufacturer Product Number | 09120043151 |
Description | HAN Q4/0 -F- CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 4+0+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09120043151 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 830V |
Series | Current Rating (Amps) 40A |
Packaging Bulk | Contact Type Han® C |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Insert without Contacts | Color Gray |
Gender Female | Housing Material Polycarbonate (PC) |
Number of Positions 4+0+Ground | Material Flammability Rating UL94 V-0 |
Size 3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,96000 Kč | 297,96 Kč |
| 10 | 253,13100 Kč | 2 531,31 Kč |
| 30 | 234,23967 Kč | 7 027,19 Kč |
| 50 | 225,94260 Kč | 11 297,13 Kč |
| 100 | 215,16230 Kč | 21 516,23 Kč |
| 250 | 201,70008 Kč | 50 425,02 Kč |
| 500 | 192,08172 Kč | 96 040,86 Kč |
| 1 000 | 182,92723 Kč | 182 927,23 Kč |
| Unit Price without VAT: | 297,96000 Kč |
|---|---|
| Unit Price with VAT: | 360,53160 Kč |




















