
19200030437 | |
|---|---|
DigiKey Part Number | 19200030437-ND |
Manufacturer | |
Manufacturer Product Number | 19200030437 |
Description | CONN HOOD TOP SZ3A M25 IP44 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 3A IP44 |
Datasheet | Datasheet |
EDA/CAD Models | 19200030437 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Thread Size M25 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP44 |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Top Entry | Base Product Number |
Size 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,79000 Kč | 142,79 Kč |
| 10 | 121,30500 Kč | 1 213,05 Kč |
| 30 | 112,24133 Kč | 3 367,24 Kč |
| 50 | 108,26560 Kč | 5 413,28 Kč |
| 100 | 103,09810 Kč | 10 309,81 Kč |
| 250 | 96,64456 Kč | 24 161,14 Kč |
| 500 | 92,03382 Kč | 46 016,91 Kč |
| 1 000 | 87,64502 Kč | 87 645,02 Kč |
| 2 500 | 82,16518 Kč | 205 412,95 Kč |
| Unit Price without VAT: | 142,79000 Kč |
|---|---|
| Unit Price with VAT: | 172,77590 Kč |




















