
09200030327 | |
|---|---|
DigiKey Part Number | 1195-1776-ND |
Manufacturer | |
Manufacturer Product Number | 09200030327 |
Description | CONN BASE BOTTOM ENTRY SZ3A IP44 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 3A IP44 |
Datasheet | Datasheet |
EDA/CAD Models | 09200030327 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Size / Dimension 1.102" L x 1.575" W x 0.906" H (28.00mm x 40.00mm x 23.00mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP44 |
Part Status Active | Housing Material Thermoplastic |
Connector Type Base - Panel Mount | Operating Temperature -40°C ~ 125°C |
Style Bottom Entry | Base Product Number |
Size 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,30000 Kč | 149,30 Kč |
| 10 | 126,80700 Kč | 1 268,07 Kč |
| 30 | 117,34367 Kč | 3 520,31 Kč |
| 50 | 113,18760 Kč | 5 659,38 Kč |
| 100 | 107,78480 Kč | 10 778,48 Kč |
| 250 | 101,03900 Kč | 25 259,75 Kč |
| 500 | 96,21872 Kč | 48 109,36 Kč |
| 1 000 | 91,63107 Kč | 91 631,07 Kč |
| Unit Price without VAT: | 149,30000 Kč |
|---|---|
| Unit Price with VAT: | 180,65300 Kč |






























