



09200042634 | |
|---|---|
DigiKey Part Number | 1195-5743-ND |
Manufacturer | |
Manufacturer Product Number | 09200042634 |
Description | INSERT MALE 4POS+1GND PUSH IN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 4+Ground Position Push In with Lock |
Datasheet | Datasheet |
EDA/CAD Models | 09200042634 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 4+Ground | |
Size | 3A | |
Termination Style | Push In with Lock | |
Voltage Rating | 600V | |
Current Rating (Amps) | 10A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 398,75000 Kč | 398,75 Kč |
| 10 | 338,88700 Kč | 3 388,87 Kč |
| 30 | 313,59800 Kč | 9 407,94 Kč |
| 50 | 302,49720 Kč | 15 124,86 Kč |
| 100 | 288,06530 Kč | 28 806,53 Kč |
| 250 | 270,04604 Kč | 67 511,51 Kč |
| 500 | 257,17216 Kč | 128 586,08 Kč |
| Unit Price without VAT: | 398,75000 Kč |
|---|---|
| Unit Price with VAT: | 482,48750 Kč |
















