
09200030306 | |
|---|---|
DigiKey Part Number | 1195-1774-ND |
Manufacturer | |
Manufacturer Product Number | 09200030306 |
Description | CONN BASE BOTTOM ENTRY SZ3A IP44 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 3A IP44 |
Datasheet | Datasheet |
EDA/CAD Models | 09200030306 Models |
Category | Size / Dimension 1.102" L x 1.575" W x 0.906" H (28.00mm x 40.00mm x 23.00mm) |
Manufacturer HARTING | Housing Color Gray |
Series | Features Cover |
Packaging Bulk | Ingress Protection IP44 |
Part Status Active | Housing Material Zinc, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 3A | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 764,33000 Kč | 764,33 Kč |
| 10 | 649,69900 Kč | 6 496,99 Kč |
| 30 | 601,24967 Kč | 18 037,49 Kč |
| 50 | 579,97320 Kč | 28 998,66 Kč |
| 100 | 552,31670 Kč | 55 231,67 Kč |
| 250 | 517,78044 Kč | 129 445,11 Kč |
| Unit Price without VAT: | 764,33000 Kč |
|---|---|
| Unit Price with VAT: | 924,83930 Kč |





























