



19000005180 | |
|---|---|
DigiKey Part Number | 1195-3041-ND |
Manufacturer | |
Manufacturer Product Number | 19000005180 |
Description | CABLE GLAND 5-9MM M20 POLYAMIDE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M20 Gray |
Datasheet | Datasheet |
EDA/CAD Models | 19000005180 Models |
Category | Outside Cable Diameter (Max) 0.354" (9.00mm) |
Manufacturer HARTING | Thread Size M20 |
Series | Material Polyamide (PA), Nylon |
Packaging Bag | Color Gray |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Type Cable Gland | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Min) 0.197" (5.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,06000 Kč | 98,06 Kč |
| 10 | 83,32000 Kč | 833,20 Kč |
| 30 | 77,10467 Kč | 2 313,14 Kč |
| 50 | 74,37500 Kč | 3 718,75 Kč |
| 100 | 70,82210 Kč | 7 082,21 Kč |
| 250 | 66,38728 Kč | 16 596,82 Kč |
| 500 | 63,21952 Kč | 31 609,76 Kč |
| 1 000 | 60,20421 Kč | 60 204,21 Kč |
| 2 500 | 56,43893 Kč | 141 097,33 Kč |
| Unit Price without VAT: | 98,06000 Kč |
|---|---|
| Unit Price with VAT: | 118,65260 Kč |




















