Contact Crimp Pin 22-26 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Crimp Pin 22-26 AWG Silver
09150006107
09150006107

09150006107

DigiKey Part Number
1195-1566-ND
Manufacturer
Manufacturer Product Number
09150006107
Description
CONTACT H.D. CRIMP PIN 22-26AWG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 22-26 AWG Silver
Datasheet
 Datasheet
EDA/CAD Models
09150006107 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
HARTING
Contact Termination
Crimp
Series
Wire Gauge
22-26 AWG
Packaging
Bulk
Contact Finish
Silver
Part Status
Active
Base Product Number
Type
Machined
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 233
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132,13000 Kč32,13 Kč
1027,29700 Kč272,97 Kč
2525,57560 Kč639,39 Kč
5024,35340 Kč1 217,67 Kč
10023,18810 Kč2 318,81 Kč
30021,45787 Kč6 437,36 Kč
50020,69772 Kč10 348,86 Kč
1 00019,70956 Kč19 709,56 Kč
2 50018,47606 Kč46 190,15 Kč
Manufacturers Standard Package
Unit Price without VAT:32,13000 Kč
Unit Price with VAT:38,87730 Kč