Contact Crimp Socket 22-26 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09150006207

DigiKey Part Number
1195-1582-ND
Manufacturer
Manufacturer Product Number
09150006207
Description
CONTACT H.D. CRIMP SKT 22-26AWG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 22-26 AWG Silver
Datasheet
 Datasheet
EDA/CAD Models
09150006207 Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
HARTING
Contact Termination
Crimp
Series
Wire Gauge
22-26 AWG
Packaging
Bulk
Contact Finish
Silver
Part Status
Active
Contact Finish Thickness
118.1µin (3.00µm)
Type
Machined
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131,71000 Kč31,71 Kč
1026,91900 Kč269,19 Kč
2525,23120 Kč630,78 Kč
5024,02600 Kč1 201,30 Kč
10022,87940 Kč2 287,94 Kč
30021,17020 Kč6 351,06 Kč
50020,42056 Kč10 210,28 Kč
1 00019,44562 Kč19 445,62 Kč
2 50018,22870 Kč45 571,75 Kč
Manufacturers Standard Package
Unit Price without VAT:31,71000 Kč
Unit Price with VAT:38,36910 Kč