Contact Crimp Socket 16 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Crimp Socket 16 AWG Silver
09150006201
09150006201

09150006201

DigiKey Part Number
1195-1576-ND
Manufacturer
Manufacturer Product Number
09150006201
Description
CONTACT H.D. CRIMP SOCKET 16AWG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 16 AWG Silver
Datasheet
 Datasheet
EDA/CAD Models
09150006201 Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
HARTING
Contact Termination
Crimp
Series
Wire Gauge
16 AWG
Packaging
Bulk
Contact Finish
Silver
Part Status
Active
Contact Finish Thickness
118.1µin (3.00µm)
Type
Machined
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 725
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130,66000 Kč30,66 Kč
1026,08000 Kč260,80 Kč
2524,43320 Kč610,83 Kč
5023,27000 Kč1 163,50 Kč
10022,15710 Kč2 215,71 Kč
30020,50173 Kč6 150,52 Kč
50019,77592 Kč9 887,96 Kč
1 00018,83164 Kč18 831,64 Kč
2 50017,65310 Kč44 132,75 Kč
Manufacturers Standard Package
Unit Price without VAT:30,66000 Kč
Unit Price with VAT:37,09860 Kč