



09210153101 | |
|---|---|
DigiKey Part Number | 1195-1836-ND |
Manufacturer | |
Manufacturer Product Number | 09210153101 |
Description | INSERT FEMALE 15POS+1GND CRIMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 15+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09210153101 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 600V |
Series | Current Rating (Amps) 10A |
Packaging Bulk | Contact Type Han® D |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Insert without Contacts | Color Gray |
Gender Female | Housing Material Polyamide (PA), Nylon |
Number of Positions 15+Ground | Material Flammability Rating UL94 HB |
Size 10A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 386,99000 Kč | 386,99 Kč |
| 10 | 328,82900 Kč | 3 288,29 Kč |
| 25 | 308,23400 Kč | 7 705,85 Kč |
| 50 | 293,52260 Kč | 14 676,13 Kč |
| 100 | 279,52120 Kč | 27 952,12 Kč |
| 250 | 262,03488 Kč | 65 508,72 Kč |
| 500 | 249,54234 Kč | 124 771,17 Kč |
| Unit Price without VAT: | 386,99000 Kč |
|---|---|
| Unit Price with VAT: | 468,25790 Kč |














