
09200100301 | |
|---|---|
DigiKey Part Number | 1195-1800-ND |
Manufacturer | |
Manufacturer Product Number | 09200100301 |
Description | CONN BASE BOTTOM ENTRY SZ10A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 10A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09200100301 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Size / Dimension 3.189" L x 1.161" W x 1.024" H (81.00mm x 29.50mm x 26.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 10A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 452,72000 Kč | 452,72 Kč |
| 10 | 384,76700 Kč | 3 847,67 Kč |
| 25 | 360,67840 Kč | 9 016,96 Kč |
| 50 | 343,46840 Kč | 17 173,42 Kč |
| 100 | 327,08370 Kč | 32 708,37 Kč |
| 250 | 306,62456 Kč | 76 656,14 Kč |
| 500 | 292,00826 Kč | 146 004,13 Kč |
| Unit Price without VAT: | 452,72000 Kč |
|---|---|
| Unit Price with VAT: | 547,79120 Kč |































