Similar

10442000 | |
|---|---|
DigiKey Part Number | 2181-10442000-ND |
Manufacturer | |
Manufacturer Product Number | 10442000 |
Description | CONN BASE HA10 PNL MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry HA10 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | HA10 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 3.189" L x 1.161" W x 0.984" H (81.00mm x 29.50mm x 25.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 364,53000 Kč | 364,53 Kč |
| 10 | 309,86700 Kč | 3 098,67 Kč |
| 25 | 290,45280 Kč | 7 261,32 Kč |
| 50 | 276,58980 Kč | 13 829,49 Kč |
| 100 | 263,39260 Kč | 26 339,26 Kč |
| 250 | 246,91716 Kč | 61 729,29 Kč |
| 500 | 235,14484 Kč | 117 572,42 Kč |
| Unit Price without VAT: | 364,53000 Kč |
|---|---|
| Unit Price with VAT: | 441,08130 Kč |












