
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 10+Ground | |
Size | HA10 | |
Termination Style | Screw | |
Voltage Rating | 600V | |
Current Rating (Amps) | 14A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | - | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,29000 Kč | 313,29 Kč |
| 10 | 266,29700 Kč | 2 662,97 Kč |
| 25 | 249,62440 Kč | 6 240,61 Kč |
| 50 | 237,71000 Kč | 11 885,50 Kč |
| 100 | 226,36680 Kč | 22 636,68 Kč |
| 250 | 212,20496 Kč | 53 051,24 Kč |
| 500 | 202,08686 Kč | 101 043,43 Kč |
| 1 000 | 192,45423 Kč | 192 454,23 Kč |
| Unit Price without VAT: | 313,29000 Kč |
|---|---|
| Unit Price with VAT: | 379,08090 Kč |











