
Category | Size HA16 |
Manufacturer LAPP | Termination Style Screw |
Series | Voltage Rating 600V |
Packaging Bulk | Current Rating (Amps) 14A |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Insert | Contact Material Copper Alloy |
Gender Female | Contact Finish Silver |
Number of Positions 16+Ground |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 423,95000 Kč | 423,95 Kč |
| 10 | 360,24200 Kč | 3 602,42 Kč |
| 25 | 337,67320 Kč | 8 441,83 Kč |
| 50 | 321,55920 Kč | 16 077,96 Kč |
| 100 | 306,21800 Kč | 30 621,80 Kč |
| 250 | 287,06364 Kč | 71 765,91 Kč |
| 500 | 273,37926 Kč | 136 689,63 Kč |
| Unit Price without VAT: | 423,95000 Kč |
|---|---|
| Unit Price with VAT: | 512,97950 Kč |











