Male Insert 16+Ground Position Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10540000

DigiKey Part Number
2181-10540000-ND
Manufacturer
Manufacturer Product Number
10540000
Description
CONN INSERT HA16 17-32 MALE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Male Insert 16+Ground Position Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert
Gender
Male
Number of Positions
16+Ground
Size
HA32
Termination Style
Screw
Voltage Rating
600V
Current Rating (Amps)
14A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
Polycarbonate (PC)
Contact Material
Copper Alloy
Contact Finish
Silver
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1383,21000 Kč383,21 Kč
10325,67900 Kč3 256,79 Kč
25305,27720 Kč7 631,93 Kč
50290,70480 Kč14 535,24 Kč
100276,83340 Kč27 683,34 Kč
250259,51680 Kč64 879,20 Kč
500247,14520 Kč123 572,60 Kč
Unit Price without VAT:383,21000 Kč
Unit Price with VAT:463,68410 Kč