Male Insert 16+Ground Position Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Insert 16+Ground Position Screw
10530000

10530000

DigiKey Part Number
2181-10530000-ND
Manufacturer
Manufacturer Product Number
10530000
Description
CONN INSERT HA16 MALE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Male Insert 16+Ground Position Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert
Gender
Male
Number of Positions
16+Ground
Size
HA16
Termination Style
Screw
Voltage Rating
600V
Current Rating (Amps)
14A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
-
Contact Material
Copper Alloy
Contact Finish
Silver
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1402,53000 Kč402,53 Kč
10342,05700 Kč3 420,57 Kč
25320,63960 Kč8 015,99 Kč
50305,34040 Kč15 267,02 Kč
100290,77190 Kč29 077,19 Kč
250272,58428 Kč68 146,07 Kč
500259,58988 Kč129 794,94 Kč
Unit Price without VAT:402,53000 Kč
Unit Price with VAT:487,06130 Kč