10462000 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


HARTING
In Stock: 136
Unit Price: 578,91000 Kč
Datasheet
Base - Panel Mount Connector Bottom Entry HA16 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10462000

DigiKey Part Number
2181-10462000-ND
Manufacturer
Manufacturer Product Number
10462000
Description
CONN BASE HA106PNL MNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry HA16 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Panel Mount
Style
Bottom Entry
Size
HA16
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
-
Size / Dimension
3.780" L x 1.161" W x 0.984" H (96.00mm x 29.50mm x 25.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1351,72000 Kč351,72 Kč
10298,94900 Kč2 989,49 Kč
25280,22240 Kč7 005,56 Kč
50266,84680 Kč13 342,34 Kč
100254,11360 Kč25 411,36 Kč
250238,21644 Kč59 554,11 Kč
500226,85988 Kč113 429,94 Kč
Unit Price without VAT:351,72000 Kč
Unit Price with VAT:425,58120 Kč