
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 10+Ground | |
Size | HA10 | |
Termination Style | Screw | |
Voltage Rating | 600V | |
Current Rating (Amps) | 14A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 335,34000 Kč | 335,34 Kč |
| 10 | 285,00600 Kč | 2 850,06 Kč |
| 25 | 267,14480 Kč | 6 678,62 Kč |
| 50 | 254,39920 Kč | 12 719,96 Kč |
| 100 | 242,26020 Kč | 24 226,02 Kč |
| 250 | 227,10428 Kč | 56 776,07 Kč |
| 500 | 216,27562 Kč | 108 137,81 Kč |
| 1 000 | 205,96833 Kč | 205 968,33 Kč |
| Unit Price without VAT: | 335,34000 Kč |
|---|---|
| Unit Price with VAT: | 405,76140 Kč |











