
2163032212 | |
|---|---|
DigiKey Part Number | 900-2163032212-ND |
Manufacturer | |
Manufacturer Product Number | 2163032212 |
Description | MX150 M-S 150MM 16 AWG LEADS RD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 16 AWG Jumper Lead Pin to Cable (Round) Gold 5.91" (150.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2163032212 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.91" (150.00mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,11000 Kč | 22,11 Kč |
| 10 | 18,80400 Kč | 188,04 Kč |
| 25 | 17,62840 Kč | 440,71 Kč |
| 50 | 16,78540 Kč | 839,27 Kč |
| 100 | 15,98410 Kč | 1 598,41 Kč |
| 300 | 14,79037 Kč | 4 437,11 Kč |
| 500 | 14,26662 Kč | 7 133,31 Kč |
| 1 000 | 13,58554 Kč | 13 585,54 Kč |
| 2 500 | 12,73512 Kč | 31 837,80 Kč |
| Unit Price without VAT: | 22,11000 Kč |
|---|---|
| Unit Price with VAT: | 26,75310 Kč |











