Connector End Plate For DIN Rail Terminal Blocks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

264-363

DigiKey Part Number
2946-264-363-ND
Manufacturer
Manufacturer Product Number
264-363
Description
END PLATE; WITH FIXING FLANGE; 4
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector End Plate For DIN Rail Terminal Blocks
Datasheet
 Datasheet
EDA/CAD Models
264-363 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
End Plate
Number of Positions
-
For Use With/Related Products
DIN Rail Terminal Blocks
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 460
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
1010,33100 Kč103,31 Kč
259,68440 Kč242,11 Kč
509,22240 Kč461,12 Kč
1008,78140 Kč878,14 Kč
2508,23036 Kč2 057,59 Kč
5007,83730 Kč3 918,65 Kč
1 0007,46269 Kč7 462,69 Kč
2 5006,99536 Kč17 488,40 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč