
3SU10022BF500AA0 | |
|---|---|
DigiKey Part Number | 3473-3SU10022BF500AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU10022BF500AA0 |
Description | CONFIG SW BODY SELECT NON-ILLUM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | 3SU10022BF500AA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Siemens, 22mm | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 420,59000 Kč | 420,59 Kč |
| 10 | 363,01300 Kč | 3 630,13 Kč |
| 25 | 342,26760 Kč | 8 556,69 Kč |
| 50 | 327,32940 Kč | 16 366,47 Kč |
| 100 | 313,02140 Kč | 31 302,14 Kč |
| 250 | 295,02108 Kč | 73 755,27 Kč |
| 500 | 282,06488 Kč | 141 032,44 Kč |
| Unit Price without VAT: | 420,59000 Kč |
|---|---|
| Unit Price with VAT: | 508,91390 Kč |











