



PR3PUPS3 | |
|---|---|
DigiKey Part Number | 4703-PR3PUPS3-ND |
Manufacturer | |
Manufacturer Product Number | PR3PUPS3 |
Description | UNIVERSAL POWER SUPPLY, 9W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Networking Power Supply For use with Networking |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teltonika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Power Supply | |
For Use With/Related Products | Networking |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 445,15800 Kč | 4 451,58 Kč |
| Unit Price without VAT: | 445,15800 Kč |
|---|---|
| Unit Price with VAT: | 538,64118 Kč |











