
641831-1 | |
|---|---|
DigiKey Part Number | A25287-ND |
Manufacturer | |
Manufacturer Product Number | 641831-1 |
Description | CONN HEADER VERT 6POS 6.35MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 641831-1 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.155" (3.94mm) |
Series | Insulation Height 0.550" (13.97mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color White |
Style | Current Rating (Amps) 12A |
Shrouding Shrouded - 4 Wall | Voltage Rating 600VAC |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,30000 Kč | 51,30 Kč |
| 10 | 43,63000 Kč | 436,30 Kč |
| 100 | 37,08320 Kč | 3 708,32 Kč |
| 500 | 33,10102 Kč | 16 550,51 Kč |
| 1 000 | 31,52142 Kč | 31 521,42 Kč |
| 5 000 | 28,14020 Kč | 140 701,00 Kč |
| Unit Price without VAT: | 51,30000 Kč |
|---|---|
| Unit Price with VAT: | 62,07300 Kč |













