
794878-1 | |
|---|---|
DigiKey Part Number | A144685-ND |
Manufacturer | |
Manufacturer Product Number | 794878-1 |
Description | CONN HEADER VERT 3POS 6.35MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 794878-1 Models |
Category | Contact Length - Post 0.155" (3.94mm) |
Mfr | Insulation Height 0.550" (13.97mm) |
Series | Contact Shape Circular |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Board Guide |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color White |
Style | Current Rating (Amps) 12A |
Shrouding Shrouded - 4 Wall | Voltage Rating 600VAC |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |
Fastening Type Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,28000 Kč | 26,28 Kč |
| 10 | 22,35700 Kč | 223,57 Kč |
| 100 | 18,99310 Kč | 1 899,31 Kč |
| 500 | 16,95344 Kč | 8 476,72 Kč |
| 1 000 | 16,14383 Kč | 16 143,83 Kč |
| 5 000 | 14,41148 Kč | 72 057,40 Kč |
| 10 000 | 13,72425 Kč | 137 242,50 Kč |
| Unit Price without VAT: | 26,28000 Kč |
|---|---|
| Unit Price with VAT: | 31,79880 Kč |











