Female Insert 10+Ground Position Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10441000

DigiKey Part Number
2181-10441000-ND
Manufacturer
Manufacturer Product Number
10441000
Description
ACCESSORIES
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Female Insert 10+Ground Position Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert
Gender
Female
Number of Positions
10+Ground
Size
-
Termination Style
Screw
Voltage Rating
600V
Current Rating (Amps)
14A
Contact Type
-
Operating Temperature
-40°C ~ 120°C
Color
-
Housing Material
Polycarbonate (PC)
Contact Material
Copper Alloy
Contact Finish
Silver
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1329,04000 Kč329,04 Kč
10279,67200 Kč2 796,72 Kč
30258,80033 Kč7 764,01 Kč
50249,64100 Kč12 482,05 Kč
100237,72890 Kč23 772,89 Kč
250222,85596 Kč55 713,99 Kč
500212,23140 Kč106 115,70 Kč
1 000202,11562 Kč202 115,62 Kč
Manufacturers Standard Package
Unit Price without VAT:329,04000 Kč
Unit Price with VAT:398,13840 Kč