Female Insert 3+Ground Position Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10421000

DigiKey Part Number
2181-10421000-ND
Manufacturer
Manufacturer Product Number
10421000
Description
CONN INSERT HA3 FEMALE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Female Insert 3+Ground Position Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert
Gender
Female
Number of Positions
3+Ground
Size
HA 3/4
Termination Style
Screw
Voltage Rating
600V
Current Rating (Amps)
10A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
-
Contact Material
Copper Alloy
Contact Finish
Silver
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 256
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1214,39000 Kč214,39 Kč
10182,20000 Kč1 822,00 Kč
30168,60000 Kč5 058,00 Kč
50162,62960 Kč8 131,48 Kč
100154,86650 Kč15 486,65 Kč
250145,17680 Kč36 294,20 Kč
500138,25336 Kč69 126,68 Kč
1 000131,66145 Kč131 661,45 Kč
Manufacturers Standard Package
Unit Price without VAT:214,39000 Kč
Unit Price with VAT:259,41190 Kč